88-SUPER-1X36YD | ||
---|---|---|
DigiKey Part Number | 3M157404-ND | |
Manufacturer | ||
Manufacturer Product Number | 88-SUPER-1X36YD | |
Description | TAPE ELECTRICAL BLACK 1"X36YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 220°F (105°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.20000 | ¥258.20 |
12 | ¥245.30083 | ¥2,943.61 |
36 | ¥232.39139 | ¥8,366.09 |
60 | ¥219.48100 | ¥13,168.86 |
108 | ¥206.57074 | ¥22,309.64 |
252 | ¥193.66040 | ¥48,802.42 |