88-SUPER-1-1/2X44FT | ||
---|---|---|
DigiKey Part Number | 3M157403-ND | |
Manufacturer | ||
Manufacturer Product Number | 88-SUPER-1-1/2X44FT | |
Description | TAPE ELEC BLK 1 1/2"X14.7YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 44' (13.4m) 14.7 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 44' (13.4m) 14.7 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 220°F (105°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.35000 | ¥166.35 |
10 | ¥151.23900 | ¥1,512.39 |
30 | ¥143.68033 | ¥4,310.41 |
50 | ¥136.11900 | ¥6,805.95 |
100 | ¥128.55700 | ¥12,855.70 |
250 | ¥120.99504 | ¥30,248.76 |
500 | ¥113.43270 | ¥56,716.35 |