8565 | ||
---|---|---|
DigiKey Part Number | 3M8565-ND | |
Manufacturer | ||
Manufacturer Product Number | 8565 | |
Description | COLD SHRINK 3/C CABLE BREAKOUT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cold Shrink X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Length | - | |
Diameter | - | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,147.31000 | ¥2,147.31 |