Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyester Film | |
Adhesive | Rubber | |
Backing, Carrier | Polyester | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0014" (1.4 mils, 0.035mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 27.00" (685.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥208.23646 | ¥9,995.35 |