8428-12 | ||
---|---|---|
DigiKey Part Number | 8428-12-ND | |
Manufacturer | ||
Manufacturer Product Number | 8428-12 | |
Description | COLD SHRINK TUBING 0.95-1.94X12" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 0.95" ~ 1.94" (24.1mm ~ 49.3mm) X 1.000' (304.80mm, 12.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.000' (304.80mm, 12.00") | |
Diameter | 0.95" ~ 1.94" (24.1mm ~ 49.3mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥567.45500 | ¥5,674.55 |
20 | ¥539.08100 | ¥10,781.62 |
50 | ¥526.92080 | ¥26,346.04 |
100 | ¥514.76040 | ¥51,476.04 |