8427-12 | ||
---|---|---|
DigiKey Part Number | 3M160720-ND | |
Manufacturer | ||
Manufacturer Product Number | 8427-12 | |
Description | COLD SHRINK TUBING 0.67-1.38X12" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 0.67" ~ 1.38" (17.0mm ~ 35.1mm) X 1.000' (304.80mm, 12.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 1.000' (304.80mm, 12.00") | |
Diameter | 0.67" ~ 1.38" (17.0mm ~ 35.1mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥398.28400 | ¥3,982.84 |
20 | ¥378.37250 | ¥7,567.45 |
50 | ¥369.83920 | ¥18,491.96 |
100 | ¥361.30420 | ¥36,130.42 |