8423-6 | ||
---|---|---|
DigiKey Part Number | 8423-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 8423-6 | |
Description | COLD SHRINK TUBING 0.31-0.56X6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 0.31" ~ 0.56" (7.9mm ~ 14.2mm) X 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.500' (152.40mm, 6.00") | |
Diameter | 0.31" ~ 0.56" (7.9mm ~ 14.2mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥206.56300 | ¥2,065.63 |
20 | ¥192.31650 | ¥3,846.33 |
50 | ¥185.19500 | ¥9,259.75 |
100 | ¥180.92200 | ¥18,092.20 |