8420-11B1-RK-TP | |
---|---|
DigiKey Part Number | 3M2011B1-ND |
Manufacturer | |
Manufacturer Product Number | 8420-11B1-RK-TP |
Description | CONN SOCKET PLCC 20POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8420-11B1-RK-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 20 (4 x 5) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.61000 | ¥126.10 |
39 | ¥12.07410 | ¥470.89 |
78 | ¥11.80564 | ¥920.84 |
117 | ¥11.26923 | ¥1,318.50 |
273 | ¥10.19582 | ¥2,783.46 |
507 | ¥9.39089 | ¥4,761.18 |
1,014 | ¥8.04937 | ¥8,162.06 |
2,535 | ¥7.51270 | ¥19,044.69 |