8346 | ||
---|---|---|
DigiKey Part Number | 19-8346-ND | |
Manufacturer | ||
Manufacturer Product Number | 8346 | |
Description | TAPE DOUBLE SIDED FILM CLR 1" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Double Sided Film Tape Rubber Adhesive Clear 1.00" (25.40mm) X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Film | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0034" (3.4 mils, 0.086mm) | |
Thickness - Adhesive | 0.0014" (1.4 mils, 0.036mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 1.00" (25.40mm) | |
Color | Clear | |
Usage | Holding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥4,467.04767 | ¥134,011.43 |