8132/05 100 | |
---|---|
DigiKey Part Number | 19-8132/05100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8132/05 100 |
Description | CBL RIBN 5COND 0.156 GRAY FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 5 Conductors 0.156" (3.96mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 5 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.077" (1.96mm) | |
Ribbon Width | 0.720" (18.29mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.56000 | ¥36.56 |
5 | ¥29.08200 | ¥145.41 |
10 | ¥26.43300 | ¥264.33 |
25 | ¥23.22120 | ¥580.53 |
50 | ¥21.05300 | ¥1,052.65 |
100 | ¥19.04360 | ¥1,904.36 |