8125/08 100 | ||
---|---|---|
DigiKey Part Number | 19-8125/08100-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 8125/08 100 | |
Description | CBL RIBN 8COND 0.1 GRAY FOOT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 8 Conductors 0.100" (2.54mm) Flat Cable Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.054" (1.37mm) | |
Ribbon Width | 0.768" (19.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.20000 | ¥40.20 |
5 | ¥31.99400 | ¥159.97 |
10 | ¥29.07300 | ¥290.73 |
25 | ¥25.53360 | ¥638.34 |
50 | ¥23.15020 | ¥1,157.51 |
100 | ¥20.94030 | ¥2,094.03 |