Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CFast™ Card | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.60000 | ¥25.60 |
10 | ¥23.26500 | ¥232.65 |
25 | ¥22.03680 | ¥550.92 |
40 | ¥21.52575 | ¥861.03 |
80 | ¥20.50063 | ¥1,640.05 |
230 | ¥17.93761 | ¥4,125.65 |
440 | ¥17.42527 | ¥7,667.12 |
1,800 | ¥14.35022 | ¥25,830.40 |
3,600 | ¥13.83772 | ¥49,815.79 |