7E50-B616-05 | ||
---|---|---|
DigiKey Part Number | 7E50-B616-05-ND | |
Manufacturer | ||
Manufacturer Product Number | 7E50-B616-05 | |
Description | CONN COMPACT FLASH CARD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Position Card Connector CompactFlash® - Type II Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 7E50-B616-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type II | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥39.80700 | ¥398.07 |
600 | ¥29.81047 | ¥17,886.28 |
1,200 | ¥25.42661 | ¥30,511.93 |