7900-12 | ||
---|---|---|
DigiKey Part Number | 19-7900-12-ND | |
Manufacturer | ||
Manufacturer Product Number | 7900-12 | |
Description | SCOTCH POSTAL WRAPPING PAPER 790 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 30" x 15' Postal Wrapping Paper |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Postal Wrapping Paper | |
Size / Dimension | 30" x 15' | |
Specifications | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥18.35333 | ¥220.24 |