7700/20 100'SF | ||
---|---|---|
DigiKey Part Number | 19-7700/20100'SF-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 7700/20 100'SF | |
Description | CBL RIBN 20COND 0.025 SLV FOOT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Silver 20 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.030" (0.76mm) | |
Ribbon Width | 0.550" (13.97mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.04000 | ¥51.04 |
5 | ¥42.26800 | ¥211.34 |
10 | ¥38.98400 | ¥389.84 |
25 | ¥35.05040 | ¥876.26 |
50 | ¥32.16260 | ¥1,608.13 |
100 | ¥29.66820 | ¥2,966.82 |