Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.030" (0.76mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.33000 | ¥183.33 |
5 | ¥151.41800 | ¥757.09 |
10 | ¥139.23000 | ¥1,392.30 |
25 | ¥124.72640 | ¥3,118.16 |
50 | ¥114.28520 | ¥5,714.26 |
100 | ¥105.00300 | ¥10,500.30 |