7100256546 | ||
---|---|---|
DigiKey Part Number | 19-7100256546-ND | |
Manufacturer | ||
Manufacturer Product Number | 7100256546 | |
Description | DBEF-D2-400 14 IN X 18 IN 0 DEGR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brightness Enhancement Film | |
Width | 14.00" (355.6mm) | |
Length | 18.00" (457.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,939.95000 | ¥9,939.95 |
3 | ¥9,195.74333 | ¥27,587.23 |
5 | ¥8,876.82600 | ¥44,384.13 |
7 | ¥8,664.20429 | ¥60,649.43 |