6MIC 3M662XW TH SHEET 8.5X8.5" | ||
---|---|---|
DigiKey Part Number | 6MIC3M662XWTHSHEET8.5X8.5"-ND | |
Manufacturer | ||
Manufacturer Product Number | 6MIC 3M662XW TH SHEET 8.5X8.5" | |
Description | LAPPING FILM DIAMOND 6U 8.5X8.5" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 6µ 8.50" (215.90mm) X 8.50" (215.90mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 6µ | |
Color | Brown | |
Width | 8.50" (215.90mm) | |
Length | 8.50" (215.90mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥256.10200 | ¥2,561.02 |