6MIC 3M662XW DLF 3MIL TH 6X6 IN | ||
---|---|---|
DigiKey Part Number | 3M10785-ND | |
Manufacturer | ||
Manufacturer Product Number | 6MIC 3M662XW DLF 3MIL TH 6X6 IN | |
Description | LAPPING FILM DIAMOND 6U 6" X 6" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 6µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 6µ | |
Color | Brown | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.35000 | ¥132.35 |
25 | ¥112.78360 | ¥2,819.59 |
100 | ¥102.25880 | ¥10,225.88 |
1,000 | ¥80.00221 | ¥80,002.21 |