



69 TAPE (3/4) | |
|---|---|
DigiKey Part Number | 3M160495-ND |
Manufacturer | |
Manufacturer Product Number | 69 TAPE (3/4) |
Description | TAPE ELECTRICAL WHITE 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color White |
Packaging Bulk | Usage Splicing |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Electrical | Shelf Life 60 Months |
Adhesive Silicone Thermosetting | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Backing, Carrier Glass Cloth | Base Product Number |
Thickness 0.0070" (7.0 mils, 0.178mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥610.13000 | ¥610.13 |
| 10 | ¥470.69400 | ¥4,706.94 |
| 48 | ¥399.76896 | ¥19,188.91 |
| 96 | ¥391.63688 | ¥37,597.14 |






