



69-3/4"X66'* | |
|---|---|
DigiKey Part Number | 3M160491-ND |
Manufacturer | |
Manufacturer Product Number | 69-3/4"X66'* |
Description | TAPE ELECTRICAL WHITE 3/4"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 66' (20.1m) 22 yds |
Series | Color White |
Packaging Bulk | Usage Insulating, High Temperature |
Part Status Active | Temperature Range 392°F (200°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 60 Months |
Backing, Carrier Glass Cloth | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0070" (7.0 mils, 0.178mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥504.72000 | ¥504.72 |
| 10 | ¥388.66500 | ¥3,886.65 |
| 25 | ¥352.50840 | ¥8,812.71 |
| 50 | ¥328.27080 | ¥16,413.54 |
| 100 | ¥316.78030 | ¥31,678.03 |



