.5MIC 3M662XW DLF 3MIL TH 5 IN | ||
---|---|---|
DigiKey Part Number | 3M10774-ND | |
Manufacturer | ||
Manufacturer Product Number | .5MIC 3M662XW DLF 3MIL TH 5 IN | |
Description | LAPPING FILM DIAMOND 0.5U 5" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 0.5µ X 5.00" (127.00mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.5µ | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.14000 | ¥109.14 |
10 | ¥96.71500 | ¥967.15 |
25 | ¥92.99880 | ¥2,324.97 |
50 | ¥89.27900 | ¥4,463.95 |
100 | ¥84.31830 | ¥8,431.83 |
250 | ¥76.87864 | ¥19,219.66 |
500 | ¥71.91880 | ¥35,959.40 |
1,000 | ¥65.96689 | ¥65,966.89 |