Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.5µ | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |