50B3P-510 | ||
---|---|---|
DigiKey Part Number | 50B3P-510-ND | |
Manufacturer | ||
Manufacturer Product Number | 50B3P-510 | |
Description | WIRE SPLICE ENCLOSUR 300/400PAIR | |
Customer Reference | ||
Detailed Description | Wire Splice Enclosure System, Installed Sealing Gasket 28.50" (723.9mm) 300 Pairs @ 24 AWG, 400 Pairs @ 26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosure System, Installed Sealing Gasket | |
Number of Cable Pairs | 300 Pairs @ 24 AWG, 400 Pairs @ 26 AWG | |
Diameter - Inside | 3.250" (82.55mm) | |
Length - Overall | 28.50" (723.9mm) | |
Sheath Opening | 19.00" (482.6mm) | |
Features | - | |
Base Product Number |