
467MP-1/2"-60YD | |
|---|---|
DigiKey Part Number | 19-467MP-1/2"-60YD-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-1/2"-60YD |
Description | TAPE ADHSV TRNSFR CLR 1/2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding, Laminating, Splicing |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 69.8°F (21°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.04000 | ¥184.04 |
| 10 | ¥140.44000 | ¥1,404.40 |
| 25 | ¥126.85200 | ¥3,171.30 |
| 50 | ¥117.74440 | ¥5,887.22 |
| 100 | ¥109.53090 | ¥10,953.09 |
| 250 | ¥102.27868 | ¥25,569.67 |





