Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

467MP-3/4"-60YD

DigiKey Part Number
19-467MP-3/4"-60YD-ND
Manufacturer
Manufacturer Product Number
467MP-3/4"-60YD
Description
TAPE ADHSV TRNSFR CLR 3/4"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Bonding, Laminating, Splicing
Tape Type
Adhesive Transfer
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Adhesive
Acrylic, 200MP
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
24 Months
Thickness
0.0065" (6.5 mils, 0.165mm)
Storage/Refrigeration Temperature
69.8°F (21°C)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.21000¥264.21
10¥202.27300¥2,022.73
25¥182.96640¥4,574.16
50¥170.02580¥8,501.29
100¥158.35690¥15,835.69
250¥153.46156¥38,365.39
Manufacturers Standard Package