


467MP-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-467MP-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-0.5-5 |
Description | TAPE ADHSV TRNSFR CLR 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.72000 | ¥86.72 |
| 10 | ¥65.72500 | ¥657.25 |
| 25 | ¥59.19400 | ¥1,479.85 |
| 50 | ¥54.81360 | ¥2,740.68 |
| 100 | ¥50.86680 | ¥5,086.68 |
| 250 | ¥46.23940 | ¥11,559.85 |
| 500 | ¥43.87132 | ¥21,935.66 |




