
4620-6201 | |
|---|---|
DigiKey Part Number | 4620-6201-ND |
Manufacturer | |
Manufacturer Product Number | 4620-6201 |
Description | CONN PLUG 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4620-6201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.92000 | ¥86.92 |
| 10 | ¥73.85900 | ¥738.59 |
| 25 | ¥69.23640 | ¥1,730.91 |
| 50 | ¥65.93000 | ¥3,296.50 |
| 100 | ¥62.78250 | ¥6,278.25 |
| 300 | ¥58.10223 | ¥17,430.67 |
| 600 | ¥55.33152 | ¥33,198.91 |
| 1,200 | ¥52.69373 | ¥63,232.48 |
















