4408-1/2"X36YD | ||
---|---|---|
DigiKey Part Number | 4408-1/2"X36YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 4408-1/2"X36YD | |
Description | TAPE DBL SIDED BLK 1/2"X36YDS | |
Customer Reference | ||
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |