40PR* ,3"CORE, 3/4"X72YDS | ||
---|---|---|
DigiKey Part Number | 3M159188-ND | |
Manufacturer | ||
Manufacturer Product Number | 40PR* ,3"CORE, 3/4"X72YDS | |
Description | TAPE ANTISTAT CLR/BLK 3/4"X72YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear, Black Print | |
Usage | Anti-Static | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.74000 | ¥385.74 |
12 | ¥364.27250 | ¥4,371.27 |
36 | ¥342.84500 | ¥12,342.42 |
60 | ¥321.41717 | ¥19,285.03 |
108 | ¥299.98926 | ¥32,398.84 |
252 | ¥284.98960 | ¥71,817.38 |