Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Cable Splice Kit | |
Number of Cable Pairs | 25 Pairs @ 22 AWG-28 AWG | |
Diameter - Inside | - | |
Length - Overall | 6.48" (164.5mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |