3MIC 3M662XW TH DISC 8" | ||
---|---|---|
DigiKey Part Number | 3MIC3M662XWTHDISC8"-ND | |
Manufacturer | ||
Manufacturer Product Number | 3MIC 3M662XW TH DISC 8" | |
Description | LAPPING FILM DIAMOND 3U 8" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lapping Film Diamond 3µ X 8.00" (203.20mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 3µ | |
Color | Pink | |
Width | - | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥272.06360 | ¥6,801.59 |