
3801/10 300 | |
|---|---|
DigiKey Part Number | 19-3801/10300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/10 300 |
Description | CBL RIBN 10COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.039" (0.99mm) |
Mfr | Ribbon Width 0.500" (12.70mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 10 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 26 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 34 AWG | Spool Size 300.0' (91.44m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.55000 | ¥8.55 |
| 5 | ¥6.83800 | ¥34.19 |
| 10 | ¥6.21400 | ¥62.14 |
| 25 | ¥5.45640 | ¥136.41 |
| 50 | ¥4.94520 | ¥247.26 |
| 100 | ¥4.48100 | ¥448.10 |














