
3801/10 300 | |
|---|---|
DigiKey Part Number | 3M157817-300-ND |
Manufacturer | |
Manufacturer Product Number | 3801/10 300 |
Description | CBL RIBN 10COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,705.00000 | ¥1,705.00 |
| 2 | ¥1,545.19500 | ¥3,090.39 |
| 3 | ¥1,458.62333 | ¥4,375.87 |
| 5 | ¥1,356.45800 | ¥6,782.29 |
| 7 | ¥1,293.20000 | ¥9,052.40 |
| 10 | ¥1,229.49200 | ¥12,294.92 |






