3770/26 100 | ||
---|---|---|
DigiKey Part Number | 3M157866-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3770/26 100 | |
Description | CABLE RIBN 26COND 0.05 GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥22.64500 | ¥2,264.50 |
300 | ¥19.96953 | ¥5,990.86 |
500 | ¥18.05874 | ¥9,029.37 |
1,000 | ¥16.33882 | ¥16,338.82 |
2,500 | ¥14.42787 | ¥36,069.68 |
5,000 | ¥13.09018 | ¥65,450.90 |