
3754/12 | |
|---|---|
DigiKey Part Number | 3754/12-ND 19-3754/12-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/12 |
Description | CBL RIBN 12COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 12 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.025" (0.64mm) |
Series | Ribbon Width 0.300" (7.62mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 30 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 12 | Ratings UL Style 20596 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.09000 | ¥8.09 |
| 5 | ¥6.45200 | ¥32.26 |
| 10 | ¥5.86400 | ¥58.64 |
| 25 | ¥5.15120 | ¥128.78 |
| 50 | ¥4.66940 | ¥233.47 |
| 100 | ¥4.23100 | ¥423.10 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥3.76530 | ¥1,129.59 |
| 600 | ¥3.41538 | ¥2,049.23 |
| 900 | ¥3.22736 | ¥2,904.62 |
| 1,500 | ¥3.00671 | ¥4,510.06 |
| 2,100 | ¥2.87074 | ¥6,028.55 |
| 3,000 | ¥2.73439 | ¥8,203.17 |






