
3609/12 100 | |
|---|---|
DigiKey Part Number | 3M157740-100-ND 19-3609/12100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3609/12 100 |
Description | CBL RIBN 12COND 0.025 WHITE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable White 12 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.024" (0.61mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 150°C |
Number of Conductors 12 | Ratings UL Style 20726 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.00000 | ¥116.00 |
| 5 | ¥92.48800 | ¥462.44 |
| 10 | ¥83.82000 | ¥838.20 |
| 25 | ¥73.58640 | ¥1,839.66 |
| 50 | ¥66.69780 | ¥3,334.89 |
| 100 | ¥60.48780 | ¥6,048.78 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥58.23390 | ¥5,823.39 |
| 200 | ¥52.85745 | ¥10,571.49 |
| 300 | ¥49.97163 | ¥14,991.49 |
| 500 | ¥46.58930 | ¥23,294.65 |
| 700 | ¥44.50787 | ¥31,155.51 |
| 1,000 | ¥42.42091 | ¥42,420.91 |



