Flat Ribbon Cable Gray 12 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 12 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365/12 300

DigiKey Part Number
3M157824-300-ND
19-3365/12300-DS-ND
Manufacturer
Manufacturer Product Number
3365/12 300
Description
CBL RIBN 12COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 12 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.600" (15.24mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
12
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 514 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.81000¥7.81
5¥6.23200¥31.16
10¥5.66200¥56.62
25¥4.97480¥124.37
50¥4.50960¥225.48
100¥4.08580¥408.58
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥3.49627¥1,048.88
600¥3.17118¥1,902.71
900¥2.99644¥2,696.80
1,500¥2.79150¥4,187.25
2,100¥2.70533¥5,681.19
Manufacturers Standard Package