373-TAN-72MMX100M | |
---|---|
DigiKey Part Number | 3M159054-ND |
Manufacturer | |
Manufacturer Product Number | 373-TAN-72MMX100M |
Description | TAPE BOX SEAL TAN 2.83"X109.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Tan 2.83" (72.00mm) X 328' (100m) 109.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 2.83" (72.00mm) | |
Length | 328' (100m) 109.3 yds | |
Color | Tan | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,152 | ¥182.28418 | ¥209,991.38 |