3659/09 100SF | ||
---|---|---|
DigiKey Part Number | MC09R-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3659/09 100SF | |
Description | CABLE RIBBON 9COND 0.05 BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 9 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.402" (10.20mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥25.06070 | ¥2,506.07 |
300 | ¥22.09960 | ¥6,629.88 |
500 | ¥19.98488 | ¥9,992.44 |
1,000 | ¥18.08151 | ¥18,081.51 |
2,500 | ¥15.96674 | ¥39,916.85 |
5,000 | ¥14.48639 | ¥72,431.95 |