36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644B/36 100SF

DigiKey Part Number
MB36T-50-ND
Manufacturer
Manufacturer Product Number
3644B/36 100SF
Description
MULTI-PAIR 36CON 28AWG BEIGE 50'
Customer Reference
Detailed Description
36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
50.00' (15.24m)
Series
Jacket Color
Beige
Packaging
Bulk
Features
Splice Free
Part Status
Discontinued at DigiKey
Voltage
150 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
36 (18 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.290" (7.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 36CON 28AWG BEI 100'
In-Stock: 31
Unit Price: ¥6,043.91000
MULTI-PAIR 36CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price:
MULTI-PR 36CON28AWGBEI 100' FOOT
In-Stock: 279
Unit Price: ¥104.42000