
3644B/36 100SF | |
|---|---|
DigiKey Part Number | MB36T-100-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/36 100SF |
Description | MULTI-PAIR 36CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Beige |
Packaging Spool | Features Splice Free |
Part Status Active | Voltage 150 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 36 (18 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.290" (7.37mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,043.91000 | ¥6,043.91 |
| 2 | ¥5,745.31500 | ¥11,490.63 |
| 3 | ¥5,576.32333 | ¥16,728.97 |
| 5 | ¥5,369.10400 | ¥26,845.52 |
| 7 | ¥5,235.99000 | ¥36,651.93 |
| 10 | ¥5,097.74100 | ¥50,977.41 |




