40 (20 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600B/40 100SF

DigiKey Part Number
MB40S-50-ND
Manufacturer
Manufacturer Product Number
3600B/40 100SF
Description
MULTI-PAIR 40CON 28AWG BEIGE 50'
Customer Reference
Detailed Description
40 (20 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
50.00' (15.24m)
Series
Jacket Color
Beige
Packaging
Bulk
Features
Splice Free
Part Status
Discontinued at DigiKey
Voltage
30 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
40 (20 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,554.14000¥2,554.14
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 40CON 28AWG BEIGE 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 40CON 28AWG BEIGE
In-Stock: 2658
Unit Price: ¥86.22000