40 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10340-C200-00

DigiKey Part Number
3M10691-ND
Manufacturer
Manufacturer Product Number
10340-C200-00
Description
CONN BACKSHELL 40POS 180DEG SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
3M
Primary Material
Metal
Series
Material
Zinc Alloy
Packaging
Box
Plating
Nickel
Part Status
Active
Hardware
Assembly Hardware, Cable Clamp
Accessory Type
Two Piece Backshell
Features
Latch Lock
Number of Positions
40
Color
Silver
Cable Type
Round
Base Product Number
Cable Exit
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.67000¥147.67
10¥125.49000¥1,254.90
25¥117.62880¥2,940.72
50¥112.01620¥5,600.81
100¥106.67040¥10,667.04
300¥98.72107¥29,616.32
500¥95.23046¥47,615.23
Manufacturers Standard Package