35720-L200-B00AK | ||
---|---|---|
DigiKey Part Number | 35720-L200-B00AK-ND | |
Manufacturer | ||
Manufacturer Product Number | 35720-L200-B00AK | |
Description | CONN ADAPT PLUG/RCPT 10POS 3MM | |
Customer Reference | ||
Detailed Description | 10 Position Adapter Connector Plug, Male Pins To Receptacle, Female Sockets 0.118" (3.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 10 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |