Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3539/06

DigiKey Part Number
3M162616-300-ND
19-3539/06-DS-ND
Manufacturer
Manufacturer Product Number
3539/06
Description
CBL RIBN 6COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Spool
Digi-Spool®, Continuous Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 2651
Number of Conductors
6
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
300.0' (91.44m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
19 Strands / 40 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 863 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.89000¥14.89
5¥11.93200¥59.66
10¥10.81900¥108.19
25¥9.50440¥237.61
50¥8.61100¥430.55
100¥7.80300¥780.30
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥6.68033¥2,004.10
600¥6.06217¥3,637.30
900¥5.73040¥5,157.36
1,500¥5.46578¥8,198.67
Manufacturers Standard Package
Alternate Length
CBL RIBN 6COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.05 GRAY 1'
In-Stock: 2
Unit Price: ¥18.29000