Flat Ribbon Cable Black 6 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/06 100

DigiKey Part Number
19-3319/06100-DS-ND
Manufacturer
Manufacturer Product Number
3319/06 100
Description
CBL RIBN 6COND 0.05 BLACK FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Black 6 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ribbon Thickness
0.035" (0.89mm)
Mfr
Ribbon Width
0.300" (7.62mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Digi-Spool®, Continuous Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 2651
Number of Conductors
6
Features
Zippable
Pitch
Conductor Material
Copper Alloy, Silver Coated
Length
Enter Number of Feet in Order Quantity
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
19 Strands / 40 AWG
Spool Size
100.0' (30.48m)
Shielding
Unshielded
Base Product Number
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.96000¥37.96
5¥30.31400¥151.57
10¥27.49300¥274.93
25¥24.13760¥603.44
50¥21.87300¥1,093.65
100¥19.82590¥1,982.59
Manufacturers Standard Package
Alternate Length
CBL RIBN 6COND 0.05 BLACK 100'
In-Stock: 81
Unit Price: ¥2,639.53000
CBL RIBN 6COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 BLACK 5'
In-Stock: 0
Unit Price: