Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3539/06

DigiKey Part Number
3M162616-25-ND
Manufacturer
Manufacturer Product Number
3539/06
Description
CBL RIBN 6COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Voltage
300 V
Part Status
Discontinued at DigiKey
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 2651
Number of Conductors
6
Features
Zippable
Pitch
Conductor Material
Copper, Tinned
Length
25.0' (7.62m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
19 Strands / 40 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 6COND 0.05 GRAY 300'
In-Stock: 863
Unit Price: ¥14.89000
CBL RIBN 6COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 6COND FLAT 0.05 GRAY 1'
In-Stock: 2
Unit Price: ¥18.29000