Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
Number of Positions | 20 | |
For Use With/Related Products | 2500 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥10.83800 | ¥108.38 |
25 | ¥10.38040 | ¥259.51 |
50 | ¥10.14760 | ¥507.38 |
100 | ¥9.68680 | ¥968.68 |
300 | ¥8.76423 | ¥2,629.27 |
500 | ¥8.07244 | ¥4,036.22 |
1,000 | ¥6.91923 | ¥6,919.23 |
2,500 | ¥6.45796 | ¥16,144.90 |