Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | D-Sub Backshell, Series 3357 | |
Features | Hardware Included | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.95100 | ¥429.51 |
25 | ¥40.68520 | ¥1,017.13 |
50 | ¥39.73660 | ¥1,986.83 |
100 | ¥37.84530 | ¥3,784.53 |
300 | ¥33.11440 | ¥9,934.32 |
500 | ¥32.16840 | ¥16,084.20 |
1,000 | ¥27.43772 | ¥27,437.72 |
2,500 | ¥25.54551 | ¥63,863.78 |